Part Details for RH-10-1R-1% by Vishay Dale
Overview of RH-10-1R-1% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-10-1R-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 1 Ohm 1% 12.5W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
6 In Stock |
|
$6.0800 / $6.7600 | Buy Now |