Part Details for RH-10-220R-1% by Vishay Dale
Overview of RH-10-220R-1% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-10-220R-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 220 Ohm 1% 10W Aluminum Housed AXL Flange Mount RoHS: Compliant |
7 In Stock |
|
$7.8900 / $11.6700 | Buy Now |