Part Details for RH-25-1%-8R2 by Vishay Aztronic
Overview of RH-25-1%-8R2 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-25-1%-8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63E753
|
Bürklin Elektronik | Wirewound resistor, 8.2 Ω, 25 W, ±1 % Min Qty: 1 | 37 |
|
$4.5157 / $6.5022 | Buy Now |