Part Details for RH-25-2.5R-1% by Vishay Dale
Overview of RH-25-2.5R-1% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-25-2.5R-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 2.5 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Card Pack RoHS: Compliant |
1 In Stock |
|
$10.3600 / $18.5400 | Buy Now |