Part Details for RH-5-1%-390R by Vishay Intertechnologies
Overview of RH-5-1%-390R by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-5-1%-390R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heatsink Encased Wirewound Power Resistor - 390 Ohms - 1% Tolerance - 160V - 10W - Chassis Mount. RoHS: Compliant |
87 Partner Stock |
|
$2.6800 / $3.1600 | Buy Now |
DISTI #
C1S803618322883
|
Chip1Stop | Unclassified | 87 |
|
$3.7600 / $3.7700 | Buy Now |