Part Details for RH-50-1%-27R by Vishay Aztronic
Overview of RH-50-1%-27R by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-50-1%-27R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63E904
|
Bürklin Elektronik | Wirewound resistor, 27 Ω, 50 W, ±1 % Min Qty: 1 | 75 |
|
$5.5922 / $8.0515 | Buy Now |