Part Details for RH-C20-C13-07-14J-RD-CT by PacTech
Overview of RH-C20-C13-07-14J-RD-CT by PacTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for RH-C20-C13-07-14J-RD-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3505-RH-C20-C13-07-14J-RD-CT-ND
|
DigiKey | C20-C13 14AWG 15A 250V RD 7FT Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$16.1200 / $17.5200 | Buy Now |