Part Details for RH-C20-C13-VDE-04-BL-WS by PacTech
Overview of RH-C20-C13-VDE-04-BL-WS by PacTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-C20-C13-VDE-04-BL-WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3505-RH-C20-C13-VDE-04-BL-WS-ND
|
DigiKey | C20-C13 1.0MM 10A 250V BL 4FT Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
249 In Stock |
|
$8.2300 / $8.9500 | Buy Now |