There are no models available for this part yet.
Overview of RH-C20-C13-VDE-08-BL-WS by PacTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver |
Price & Stock for RH-C20-C13-VDE-08-BL-WS by PacTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3505-RH-C20-C13-VDE-08-BL-WS-ND
|
DigiKey | C20-C13 1.0MM 10A 250V BL 8FT Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$12.4800 / $13.5700 | Buy Now |