There are no models available for this part yet.
Overview of RH-C20-C19-04-12J-BK-WS by PacTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for RH-C20-C19-04-12J-BK-WS by PacTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3505-RH-C20-C19-04-12J-BK-WS-ND
|
DigiKey | SPECTRANV6 CC PRO 490MHZ RTBW Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$16.3800 / $17.2300 | Buy Now |