Part Details for RH-PE03-18V-B by PacTech
Overview of RH-PE03-18V-B by PacTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-PE03-18V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3505-RH-PE03-18V-B-ND
|
DigiKey | C14-C13 18AWG 10A 125V BK 3FT Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
5691 In Stock |
|
$3.5000 / $3.8100 | Buy Now |