There are no models available for this part yet.
Overview of RH-PE10-18V-WH-B by PacTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW027Z65C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 650 V, 58 A, 0.038 Ω@18V, TO-247-4L(X) |
Price & Stock for RH-PE10-18V-WH-B by PacTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3505-RH-PE10-18V-WH-B-ND
|
DigiKey | C14-C13 18AWG 10A 125V WH 10FT Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
482 In Stock |
|
$7.5900 / $8.2600 | Buy Now |