Part Details for RH-TCO 30W 110-250V by Weidmüller Interface GmbH & Co. KG
Overview of RH-TCO 30W 110-250V by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-TCO 30W 110-250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH-TCO-30W
|
TME | Heater, heatsink, 30W, 110÷250V, IP20, for DIN rail mounting Min Qty: 1 | 2 |
|
$55.4700 | Buy Now |