Part Details for RH005150R0FE02 by Vishay Intertechnologies
Overview of RH005150R0FE02 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH005150R0FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9067
|
Newark | Wirewound Resistor, 150 Ohm, 7.5W, 1%, Resistance:150Ohm, Product Range:Rh Series, Power Rating:7.5W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH005150R0FE02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
RH005150R0FE02
|
Avnet Americas | Resistor, 150 Ohm, ± 1%, 7.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH005150R0FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4435 / $14.4060 | Buy Now |
DISTI #
71-RH005150R0FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 7.5watt 150ohm 1% MKD 5watt RoHS: Compliant | 105 |
|
$2.6300 / $5.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.5900 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 PPM, 150 OHM, CHASSIS MOUNT, LEAD FREE | 4 |
|
$3.8850 / $5.8275 | Buy Now |
DISTI #
RH005150R0FE02
|
TTI | Wirewound Resistors - Chassis Mount 7.5watt 150ohm 1% MKD 5watt RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 570 In Stock |
|
$2.6000 / $4.6200 | Buy Now |
DISTI #
RH005150R0FE02
|
Avnet Americas | Resistor, 150 Ohm, ± 1%, 7.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH005150R0FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4435 / $14.4060 | Buy Now |
DISTI #
RH005150R0FE02
|
Avnet Abacus | Resistor, 150 Ohm, � 1%, 7.5 W, Wirewound, Power, Solder Lug (Alt: RH005150R0FE02) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1305398
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1259 / $9.6639 | Buy Now |
DISTI #
1305398
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$8.4596 / $9.2138 | Buy Now |
Part Details for RH005150R0FE02
RH005150R0FE02 CAD Models
RH005150R0FE02 Part Data Attributes:
|
RH005150R0FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH005150R0FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7.5W, 150ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 4.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Lead Length | 6.76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7.5 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 33.541 V |