Part Details for RH01011K50FE02 by Vishay Intertechnologies
Overview of RH01011K50FE02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH01011K50FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH01011K50FE02
|
Avnet Americas | RH-10 11.5K 1% E02 e4 - Bulk (Alt: RH01011K50FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2480 | Buy Now |
DISTI #
RH01011K50FE02
|
TTI | Wirewound Resistors - Chassis Mount 11.5K OHM 1% 12.5W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 70 In Stock |
|
$5.3500 / $5.8200 | Buy Now |
Part Details for RH01011K50FE02
RH01011K50FE02 CAD Models
RH01011K50FE02 Part Data Attributes
|
RH01011K50FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH01011K50FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12.5W, 11500ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE AIR POWER: 7.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Lead Length | 7.92 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 20.32 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 25 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 379.1438 V |