Part Details for RH010250R0FC02 by Vishay Intertechnologies
Overview of RH010250R0FC02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH010250R0FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9656
|
Newark | Wirewound Resistor, 250 Ohm, 12.5W, 1%, Resistance:250Ohm, Product Range:Rh Series, Power Rating:12.5W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay RH010250R0FC02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $4.0400 | Buy Now |
DISTI #
RH010250R0FC02
|
Avnet Americas | RH-10 250 1% C02 - Bulk (Alt: RH010250R0FC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8324 | Buy Now |
DISTI #
71-RH10-250
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12.5watt 250ohm 1% MKD 10watt RoHS: Not Compliant | 48 |
|
$2.5300 / $5.1000 | Buy Now |
Part Details for RH010250R0FC02
RH010250R0FC02 CAD Models
RH010250R0FC02 Part Data Attributes
|
RH010250R0FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH010250R0FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7.5W, 250ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | STANDARD: MIL-PRF-18546, FREE AIR POWER: 7.5W | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | CARD PACK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% |