There are no models available for this part yet.
Overview of RH01025R00FC02 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RH01025R00FC02 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01F9623
|
Newark | Wirewound Resistor, 25 Ohm, 12.5W, 1%, Resistance:25Ohm, Product Range:Rh Series, Power Rating:12.5W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay RH01025R00FC02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0100 / $9.3900 | Buy Now | |
DISTI #
RH01025R00FC02
|
Avnet Americas | RH-10 25 1% C02 - Bulk (Alt: RH01025R00FC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8293 | Buy Now | |
DISTI #
71-RH10-25
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12.5watt 25ohm 1% MKD 10watt RoHS: Not Compliant | 205 |
|
$2.4800 / $5.2000 | Buy Now | |
DISTI #
RH01025R00FC02
|
TTI | Wirewound Resistors - Chassis Mount 12.5watt 25ohm 1% MKD 10watt Min Qty: 100 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$2.4800 / $2.8400 | Buy Now |
CAD Models for RH01025R00FC02 by Vishay Intertechnologies
Part Data Attributes for RH01025R00FC02 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
JESD-609 Code
|
e0
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
12.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
25 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|