Part Details for RH01035R00FC02 by Vishay Intertechnologies
Overview of RH01035R00FC02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH01035R00FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH01035R00FC02
|
Avnet Americas | Resistor, 35 Ohm, ± 1%, 12.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH01035R00FC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3085 / $11.0103 | Buy Now |
DISTI #
71-RH10-35
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12.5watt 35ohm 1% MKD 10watt RoHS: Not Compliant | 93 |
|
$2.3900 / $5.2100 | Buy Now |