Part Details for RH0105R000FC02 by Vishay Intertechnologies
Overview of RH0105R000FC02 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0105R000FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH0105R000FC02
|
Avnet Americas | Resistor, 5 Ohm, ± 1%, 12.5 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0105R000FC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3085 / $11.0103 | Buy Now |
DISTI #
71-RH10-5.0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12.5watt 5ohm 1% MKD 10watt RoHS: Not Compliant | 16 |
|
$4.0800 / $5.1700 | Buy Now |
|
Future Electronics | Wirewound Resistors - Chassis Mount 12.5watt 5ohm 1% MKD 10watt RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$2.6900 / $3.0500 | Buy Now |
DISTI #
RH0105R000FC02
|
TTI | Wirewound Resistors - Chassis Mount 12.5watt 5ohm 1% MKD 10watt Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 40 In Stock |
|
$3.2200 / $4.3100 | Buy Now |
DISTI #
RH0105R000FC02
|
Avnet Abacus | Resistor, 5 Ohm, � 1%, 12.5 W, Wirewound, Power, Solder Lug (Alt: RH0105R000FC02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH0105R000FC02
RH0105R000FC02 CAD Models
RH0105R000FC02 Part Data Attributes
|
RH0105R000FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0105R000FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12.5W, 5ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% |