Part Details for RH010R0100FC02 by Vishay Intertechnologies
Overview of RH010R0100FC02 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH010R0100FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B4383
|
Newark | Wirewound Resistor, 0.01 Ohm, 12.5W, 1%, Resistance:0.01Ohm, Product Range:Rh Series, Power Rating:12.5W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay RH010R0100FC02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $5.5700 | Buy Now |
DISTI #
87AJ7825
|
Newark | Fixed Resistor, Wire Wound, 12.5W, 0.01Ohm, 1% +/-Tol, Chassis Mount |Vishay RH010R0100FC02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1600 / $18.8800 | Buy Now |
DISTI #
71-RH10-0.01
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12.5watt .01ohm 1% MKD 10watt RoHS: Not Compliant | 20 |
|
$7.7600 / $8.3500 | Buy Now |
|
Onlinecomponents.com |
30 Partner Stock |
|
$10.5800 / $37.0100 | Buy Now | |
DISTI #
RH010R0100FC02
|
TTI | Wirewound Resistors - Chassis Mount 12.5watt .01ohm 1% MKD 10watt Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 290 In Stock |
|
$7.6800 / $8.0800 | Buy Now |
DISTI #
VISHAY RH010R0100FC02
|
PEI Genesis | Fixed Resistor | 30 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for RH010R0100FC02
RH010R0100FC02 CAD Models
RH010R0100FC02 Part Data Attributes:
|
RH010R0100FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH010R0100FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12.5W, 0.01ohm, 1% +/-Tol, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 7.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Lead Length | 7.92 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 20.32 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 0.3536 V |