Part Details for RH010R1000FC02 by Vishay Dale
Overview of RH010R1000FC02 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH010R1000FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 6.25W, 0.1OHM, 1% +/-TOL, 100PPM/CEL, CHASSIS MOUNT, 7580 | 122 |
|
$2.8860 / $6.6600 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 6.25W, 0.1OHM, 1% +/-TOL, 100PPM/CEL, CHASSIS MOUNT, 7580 | 9 |
|
$3.3300 / $6.6600 | Buy Now |
Part Details for RH010R1000FC02
RH010R1000FC02 CAD Models
RH010R1000FC02 Part Data Attributes:
|
RH010R1000FC02
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RH010R1000FC02
Vishay Dale
RESISTOR, WIRE WOUND, 6.25 W, 1 %, 100 ppm, 0.1 ohm, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 7.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Lead Length | 7.92 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 20.32 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1.118 V |