Part Details for RH0251R000FE05 by Vishay Intertechnologies
Overview of RH0251R000FE05 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0251R000FE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH0251R000FE05
|
Avnet Americas | Resistor, 1 Ohm, ± 1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0251R000FE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9025 / $4.1331 | Buy Now |
DISTI #
RH0251R000FE05
|
Avnet Abacus | Resistor, 1 Ohm, � 1%, 25 W, Wirewound, Power, Solder Lug (Alt: RH0251R000FE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |