Part Details for RH0251R500CC02 by Vishay Intertechnologies
Overview of RH0251R500CC02 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0251R500CC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH0251R500CC02
|
Avnet Americas | RH-25 1.5 .25% C02 - Bulk (Alt: RH0251R500CC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3910 | Buy Now |
Part Details for RH0251R500CC02
RH0251R500CC02 CAD Models
RH0251R500CC02 Part Data Attributes
|
RH0251R500CC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0251R500CC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 1.5ohm, 0.25% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | FREE AIR POWER: 12.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 0.25% | |
Working Voltage | 6.1237 V |