Part Details for RH025250R0FE02 by Vishay Dale
Overview of RH025250R0FE02 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH025250R0FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RH025250R0FE02-ND
|
DigiKey | RES CHAS MNT 250 OHM 1% 25W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
76 In Stock |
|
$2.9763 / $6.1400 | Buy Now |
DISTI #
70202041
|
RS | Resistor, Wirewound, Res 250 Ohms, Pwr-Rtg 25 W, Tol 1%,Lug, Alum Housed, Military | Vishay Dale RH025250R0FE02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$4.6400 / $6.1900 | Buy Now |
Part Details for RH025250R0FE02
RH025250R0FE02 CAD Models
RH025250R0FE02 Part Data Attributes
|
RH025250R0FE02
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RH025250R0FE02
Vishay Dale
RESISTOR, WIRE WOUND, 25 W, 1 %, 20 ppm, 250 ohm, CHASSIS MOUNT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 79.0569 V |