-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25 W, 1 %, 20 ppm, 25 ohm, CHASSIS MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHC-25-ND
|
DigiKey | RES CHAS MNT 25 OHM 1% 25W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
17 In Stock |
|
$3.3346 / $6.4000 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25 W, 1 %, 20 PPM, 25 OHM, CHASSIS MOUNT | 137 |
|
$3.2513 / $7.5030 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25 W, 1 %, 20 PPM, 25 OHM, CHASSIS MOUNT | 20 |
|
$5.0020 / $7.5030 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25 W, 1 %, 20 PPM, 25 OHM, CHASSIS MOUNT | 3 |
|
$6.5228 / $7.8273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH02525R00FC02
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RH02525R00FC02
Vishay Dale
RESISTOR, WIRE WOUND, 25 W, 1 %, 20 ppm, 25 ohm, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARDS: MIL-PRF-18546 | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | CARD PACK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% |