Part Details for RH025261R0BE02 by Vishay Intertechnologies
Overview of RH025261R0BE02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH025261R0BE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH025261R0BE02
|
Avnet Americas | Resistor, 261 Ohm, ± 0.1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH025261R0BE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4755 / $79.3873 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks | 0 |
|
$57.8700 | Buy Now |
Part Details for RH025261R0BE02
RH025261R0BE02 CAD Models
RH025261R0BE02 Part Data Attributes
|
RH025261R0BE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH025261R0BE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 261ohm, 0.1% +/-Tol, 20ppm/Cel, Chassis Mount, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 33 Weeks | |
Additional Feature | FREE AIR POWER: 12.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 0.1% | |
Working Voltage | 80.7775 V |