RH0253R000FE02
Description: RESISTOR, WIRE WOUND, 25 W, 1 %, 50 ppm, 3 ohm, CHASSIS MOUNT, LEAD FREE

Overview of RH0253R000FE02 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RH0253R000FE02 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # RHRC-3.0-ND
DigiKey RES CHAS MNT 3 OHM 1% 25W Min Qty: 1 Lead time: 9 Weeks Container: Bulk 14
In Stock
  • 1 $18.6400
  • 10 $11.6410
  • 25 $9.8280
  • 50 $8.7134
  • 100 $7.7791
  • 250 $7.7388
$7.7388 / $18.6400 Buy Now
DISTI # 70201480
RS Resistor, Wirewound, Res 3 Ohms, Pwr-Rtg 25 W, Tol 1%,Lug, Alum Housed, Military | Vishay Dale RH0253R000FE02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 22
  • 1 $6.5800
  • 5 $6.0600
  • 10 $5.7900
  • 20 $5.2700
  • 100 $4.9400
$4.9400 / $6.5800 Buy Now

CAD Models for RH0253R000FE02 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH0253R000FE02 by Vishay Dale

RH0253R000FE02
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e4
Lead Length
11.13 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
13.87 mm
Package Length
27.43 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
26.97 mm
Packing Method
BULK
Rated Power Dissipation (P)
25 W
Rated Temperature
25 °C
Resistance
3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Shape
LUG
Tolerance
1%
Working Voltage
8.6603 V
Want to compare parts?
  1. RH0253R000FE02
    Vishay Dale
    RESISTOR, WIRE WOUND, 25 W, 1 %, 50 ppm, 3 ohm, CHASSIS MOUNT, LEAD FREE
    VS

Related Parts for RH0253R000FE02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH0253R000FE02 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH0253R000FE02 by Vishay Dale

Select Manufacturer
Which Manufacturer of RH0253R000FE02 would you like to use for your alert(s)?
  • Please alert me when RH0253R000FE02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH0253R000FE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH0253R000FE02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH0253R000FE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH0253R000FE02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH0253R000FE02 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: