Part Details for RH0253R300FE02 by Vishay Dale
Overview of RH0253R300FE02 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0253R300FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70201460
|
RS | Resistor, Wirewound, Res 3.3 Ohms, Pwr-Rtg 25 W, Tol 1%,Lug, Alum Housed, Military | Vishay Dale RH0253R300FE02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 104 |
|
$2.6000 | Buy Now |
Part Details for RH0253R300FE02
RH0253R300FE02 CAD Models
RH0253R300FE02 Part Data Attributes:
|
RH0253R300FE02
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RH0253R300FE02
Vishay Dale
RESISTOR, WIRE WOUND, 25 W, 1 %, 50 ppm, 3.3 ohm, CHASSIS MOUNT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 9.083 V |