Part Details for RH02550R00FE02 by Vishay Intertechnologies
Overview of RH02550R00FE02 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH02550R00FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9127
|
Newark | Wirewound Resistor, 50 Ohm, 25W, 1%, Resistance:50Ohm, Product Range:Rh Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH02550R00FE02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$3.3300 / $4.7600 | Buy Now |
DISTI #
RH02550R00FE02
|
Avnet Americas | Resistor, 50 Ohm, ± 1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH02550R00FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9025 / $16.5155 | Buy Now |
DISTI #
41K9127
|
Avnet Americas | Resistor, 50 Ohm, ± 1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 129 Partner Stock |
|
$3.8700 / $5.6500 | Buy Now |
DISTI #
71-RH02550R00FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 50ohm 1% RoHS: Compliant | 206 |
|
$3.0800 / $4.3700 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
RH02550R00FE02
|
TTI | Wirewound Resistors - Chassis Mount 25watt 50ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 655 In Stock |
|
$3.1300 | Buy Now |
Part Details for RH02550R00FE02
RH02550R00FE02 CAD Models
RH02550R00FE02 Part Data Attributes
|
RH02550R00FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH02550R00FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 50ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 35.3553 V |