-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 25W, 5ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9750
|
Newark | Wirewound Resistor, 5 Ohm, 25W, 1%, Resistance:5Ohm, Product Range:Rh Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay RH0255R000FC02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$5.5300 / $6.2500 | Buy Now |
DISTI #
01F9750
|
Avnet Americas | RH-25 5 1% C02 - Bulk (Alt: 01F9750) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$5.5300 / $6.2500 | Buy Now |
DISTI #
RH0255R000FC02
|
Avnet Americas | RH-25 5 1% C02 - Bulk (Alt: RH0255R000FC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9320 | Buy Now |
DISTI #
71-RH25-5.0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 5ohm 1% RoHS: Not Compliant | 19 |
|
$4.3400 / $5.7300 | Buy Now |
DISTI #
RH0255R000FC02
|
TTI | Wirewound Resistors - Chassis Mount 25watt 5ohm 1% Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 240 In Stock |
|
$4.1500 / $5.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH0255R000FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0255R000FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 5ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Molded | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 11.1803 V |