Part Details for RH0255R000FE05 by Vishay Intertechnologies
Overview of RH0255R000FE05 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0255R000FE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH0255R000FE05
|
Avnet Americas | Resistor, 5 Ohm, ± 1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0255R000FE05) RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Bulk | 500 |
|
$4.2900 | Buy Now |
DISTI #
RH0255R000FE05
|
Avnet Americas | Resistor, 5 Ohm, ± 1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0255R000FE05) RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Bulk | 500 |
|
$4.2900 | Buy Now |
Part Details for RH0255R000FE05
RH0255R000FE05 CAD Models
RH0255R000FE05 Part Data Attributes:
|
RH0255R000FE05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0255R000FE05
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 11.1803 V |