-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 50 W, 1 %, 20 ppm, 100 ohm, CHASSIS MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHD-100-ND
|
DigiKey | RES CHAS MNT 100 OHM 1% 50W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
52 In Stock |
|
$4.1536 / $7.9700 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 50 W, 1 %, 20 ppm, 100 ohm, CHASSIS MOUNT | 35 |
|
$4.6688 / $9.3375 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 50 W, 1 %, 20 ppm, 100 ohm, CHASSIS MOUNT | 9 |
|
$12.0000 / $13.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH050100R0FC02
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RH050100R0FC02
Vishay Dale
RESISTOR, WIRE WOUND, 50 W, 1 %, 20 ppm, 100 ohm, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 70.7107 V |