Part Details for RH050150K0FE05 by Vishay Intertechnologies
Overview of RH050150K0FE05 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH050150K0FE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH050150K0FE05
|
Avnet Americas | Resistor, 150 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050150K0FE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3410 / $13.1369 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$32.0400 | Buy Now |
DISTI #
RH050150K0FE05
|
Avnet Americas | Resistor, 150 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050150K0FE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3410 / $13.1369 | Buy Now |
DISTI #
RH050150K0FE05
|
Avnet Abacus | Resistor, 150 kOhm, � 1%, 50 W, Wirewound, Power, Solder Lug (Alt: RH050150K0FE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |