Part Details for RH0501K200FC02 by Vishay Intertechnologies
Overview of RH0501K200FC02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0501K200FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH0501K200FC02
|
Avnet Americas | RH-50 1.2K 1% C02 - Bulk (Alt: RH0501K200FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3976 | Buy Now |
DISTI #
71-RH50-1.2K
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 1.2Kohm 1% RoHS: Not Compliant | 98 |
|
$5.5800 / $10.7200 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 50W, 1200OHM, 1% +/-TOL, 20PPM/CEL, CHASSIS MOUNT | 100 |
|
$5.0220 / $12.5550 | Buy Now |
Part Details for RH0501K200FC02
RH0501K200FC02 CAD Models
RH0501K200FC02 Part Data Attributes
|
RH0501K200FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0501K200FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 1200ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 244.949 V |