Part Details for RH05024R30BE05 by Vishay Intertechnologies
Overview of RH05024R30BE05 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH05024R30BE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH05024R30BE05
|
Avnet Americas | Resistor, 24.3 Ohm, ? 0.1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH05024R30BE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6094 | Buy Now |
DISTI #
RH05024R30BE05
|
Avnet Abacus | Resistor, 24.3 Ohm, � 0.1%, 50 W, Wirewound, Power, Solder Lug (Alt: RH05024R30BE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |