Part Details for RH0502R000HE05 by Vishay Intertechnologies
Overview of RH0502R000HE05 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0502R000HE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH0502R000HE05
|
Avnet Americas | Res Wirewound 2Ohm 3% 50W 50ppm/°C Aluminum Housed Screw Terminal Bulk - Bulk (Alt: RH0502R000HE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1724 | Buy Now |