There are no models available for this part yet.
Overview of RH0504R000FC02 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RH0504R000FC02 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01F9902
|
Newark | Wirewound Resistor, 4 Ohm, 50W, 1%, Resistance:4Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay RH0504R000FC02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 314 |
|
$3.0600 | Buy Now | |
DISTI #
01F9902
|
Avnet Americas | Resistor, 4 Ohm, ? 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 01F9902) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 314 Partner Stock |
|
$5.3300 / $7.9400 | Buy Now | |
DISTI #
RH0504R000FC02
|
Avnet Americas | Resistor, 4 Ohm, ? 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0504R000FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6829 | Buy Now | |
DISTI #
71-RH50-4.0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 4ohm 1% RoHS: Not Compliant | 124 |
|
$5.4100 / $7.9600 | Buy Now | |
DISTI #
77378131
|
Verical | Res Wirewound 4Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 | Americas - 314 |
|
$4.1556 / $4.8189 | Buy Now | |
Bristol Electronics | 60 |
|
RFQ | ||||
Quest Components | 48 |
|
$6.8080 / $11.0400 | Buy Now | |||
Quest Components | 38 |
|
$3.4320 / $5.1480 | Buy Now | |||
DISTI #
RH0504R000FC02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 4ohm 1% Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.8500 / $5.2800 | Buy Now |