Part Details for RH0505R000FC02 by Vishay Intertechnologies
Overview of RH0505R000FC02 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0505R000FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9904
|
Newark | Wirewound Resistor, 5 Ohm, 50W, 1%, Resistance:5Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay RH0505R000FC02 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $8.4200 | Buy Now |
DISTI #
RH0505R000FC02
|
Avnet Americas | Resistor, 5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0505R000FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4550 / $30.4927 | Buy Now |
DISTI #
71-RH50-5.0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 5ohm 1% RoHS: Not Compliant | 62 |
|
$4.5000 / $8.6500 | Buy Now |
DISTI #
RH0505R000FC02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 5ohm 1% Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 536 In Stock |
|
$4.5700 / $7.0000 | Buy Now |
DISTI #
RH0505R000FC02
|
Avnet Americas | Resistor, 5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0505R000FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4550 / $30.4927 | Buy Now |
DISTI #
RH0505R000FC02
|
Avnet Americas | Resistor, 5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0505R000FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4550 / $30.4927 | Buy Now |
Part Details for RH0505R000FC02
RH0505R000FC02 CAD Models
RH0505R000FC02 Part Data Attributes
|
RH0505R000FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0505R000FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 5ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% |