-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 50W, 5ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1890
|
Newark | Wirewound Resistor, 5 Ohm, 50W, 1%, Resistance:5Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH0505R000FE02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$5.8600 / $8.9500 | Buy Now |
DISTI #
85Y0275
|
Newark | Resistor, Wirewound, 5 Ohm, 50W, 1% Rohs Compliant: Yes |Vishay RH0505R000FE02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$5.9800 / $6.4800 | Buy Now |
DISTI #
RH0505R000FE02
|
Avnet Americas | Resistor, 5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0505R000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
65K1890
|
Avnet Americas | Resistor, 5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 65K1890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 215 Partner Stock |
|
$6.6500 / $8.8600 | Buy Now |
DISTI #
71-RH0505R000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 5ohm 1% RoHS: Compliant | 487 |
|
$5.1900 / $8.7100 | Buy Now |
DISTI #
V36:1790_16125135
|
Arrow Electronics | Res Wirewound 5Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 | Americas - 68 |
|
$5.7200 / $19.7395 | Buy Now |
|
Future Electronics | RH Series 49.99 x 21.44 mm 50 W 5 Ohm ±1 % ±50 ppm/°C Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$5.4700 / $5.6700 | Buy Now |
DISTI #
77587574
|
Verical | Res Wirewound 5Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 68 |
|
$19.7395 | Buy Now |
DISTI #
RH0505R000FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 5ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 5010 In Stock |
|
$5.4400 / $8.0900 | Buy Now |
DISTI #
RH0505R000FE02
|
Avnet Americas | Resistor, 5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0505R000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH0505R000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0505R000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 5ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 15.8114 V |