Part Details for RH0506K800FE05 by Vishay Intertechnologies
Overview of RH0506K800FE05 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0506K800FE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH0506K800FE05
|
Avnet Americas | Resistor, 6.8 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0506K800FE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4145 / $6.3798 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.6500 | Buy Now |
DISTI #
RH0506K800FE05
|
Avnet Americas | Resistor, 6.8 kOhm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0506K800FE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4145 / $6.3798 | Buy Now |
Part Details for RH0506K800FE05
RH0506K800FE05 CAD Models
RH0506K800FE05 Part Data Attributes:
|
RH0506K800FE05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0506K800FE05
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 6800ohm, 583.0952V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 583.0952 V |
Alternate Parts for RH0506K800FE05
This table gives cross-reference parts and alternative options found for RH0506K800FE05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH0506K800FE05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA50AFB-AX-6K80AA | Fixed Resistor, Wire Wound, 50W, 6800ohm, 583.0952V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vitrohm Portuguesa LDA | RH0506K800FE05 vs REA50AFB-AX-6K80AA |