Part Details for RH0507R000FC02 by Vishay Intertechnologies
Overview of RH0507R000FC02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0507R000FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9907
|
Newark | Wirewound Resistor, 7 Ohm, 50W, 1%, Resistance:7Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay RH0507R000FC02 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $7.6200 | Buy Now |
DISTI #
RH0507R000FC02
|
Avnet Americas | Resistor, 7 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0507R000FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4550 / $30.4927 | Buy Now |
DISTI #
71-RH50-7.0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 7ohm 1% RoHS: Not Compliant | 57 |
|
$6.2800 / $8.4900 | Buy Now |
DISTI #
RH0507R000FC02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 7ohm 1% Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 95 In Stock |
|
$6.3800 / $7.6200 | Buy Now |
Part Details for RH0507R000FC02
RH0507R000FC02 CAD Models
RH0507R000FC02 Part Data Attributes
|
RH0507R000FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0507R000FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 7ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 18.7083 V |