Part Details for RH0507R500FE02 by Vishay Intertechnologies
Overview of RH0507R500FE02 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0507R500FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9177
|
Newark | Wirewound Resistor, 7.5 Ohm, 50W, 1%, Resistance:7.5Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH0507R500FE02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$5.9600 / $7.4900 | Buy Now |
DISTI #
RH0507R500FE02
|
Avnet Americas | Resistor, 7.5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0507R500FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
41K9177
|
Avnet Americas | Resistor, 7.5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9177) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 104 Partner Stock |
|
$6.5100 / $7.7300 | Buy Now |
DISTI #
71-RH0507R500FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 7.5ohm 1% RoHS: Compliant | 0 |
|
$4.6300 / $6.8300 | Order Now |
DISTI #
RH0507R500FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 7.5ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 170 In Stock |
|
$4.1300 | Buy Now |
DISTI #
RH0507R500FE02
|
Avnet Americas | Resistor, 7.5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0507R500FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
41K9177
|
Avnet Americas | Resistor, 7.5 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9177) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 104 Partner Stock |
|
$6.5100 / $7.7300 | Buy Now |
DISTI #
1369562
|
element14 Asia-Pacific | WIREWOUND RESISTOR, 7.5 OHM, 50W, 1% RoHS: Compliant Min Qty: 1 Container: Each | 104 |
|
$6.3109 / $7.6026 | Buy Now |
DISTI #
1369562
|
Farnell | WIREWOUND RESISTOR, 7.5 OHM, 50W, 1% RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 104 |
|
$6.9737 / $8.2860 | Buy Now |
Part Details for RH0507R500FE02
RH0507R500FE02 CAD Models
RH0507R500FE02 Part Data Attributes:
|
RH0507R500FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0507R500FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 7.5ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 19.3649 V |