Part Details for RH050R1000FE02 by Vishay Intertechnologies
Overview of RH050R1000FE02 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH050R1000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9139
|
Newark | Wirewound Resistor, 0.1 Ohm, 50W, 1%, Resistance:0.1Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH050R1000FE02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7500 / $11.7300 | Buy Now |
DISTI #
RH050R1000FE02
|
Avnet Americas | Resistor, 100 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050R1000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$7.0335 / $53.0793 | Buy Now |
DISTI #
41K9139
|
Avnet Americas | Resistor, 100 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$8.5700 / $11.4200 | Buy Now |
DISTI #
71-RH050R1000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt .1ohm 1% RoHS: Compliant | 243 |
|
$7.6300 / $11.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$7.4300 | Buy Now |
DISTI #
RH050R1000FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt .1ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 690 In Stock |
|
$7.6200 / $11.3300 | Buy Now |
DISTI #
RH050R1000FE02
|
Avnet Americas | Resistor, 100 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050R1000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$7.0335 / $53.0793 | Buy Now |
DISTI #
41K9139
|
Avnet Americas | Resistor, 100 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$8.5700 / $11.4200 | Buy Now |
DISTI #
1692566
|
element14 Asia-Pacific | Resistance:0.1ohm RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.5244 / $11.9150 | Buy Now |
DISTI #
1692566
|
Farnell | RESISTOR WIREWOUND, 0.1 OHM, 50W, 1% RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$8.3013 / $13.7435 | Buy Now |
Part Details for RH050R1000FE02
RH050R1000FE02 CAD Models
RH050R1000FE02 Part Data Attributes:
|
RH050R1000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH050R1000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 2.2361 V |