-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 50W, 0.25ohm, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9892
|
Newark | Power Resistor, Resistance:0.25Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Resistor Type:-, Product Length:49.99Mm Rohs Compliant: No |Vishay RH050R2500FC02 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $11.5800 | Buy Now |
DISTI #
RH050R2500FC02
|
Avnet Americas | Resistor, 250 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050R2500FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7490 / $58.3957 | Buy Now |
DISTI #
71-RH50-0.25
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt .25ohm 1% RoHS: Not Compliant | 110 |
|
$8.5800 / $14.5400 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$12.6984 / $15.4440 | Buy Now | |
DISTI #
RH050R2500FC02
|
Avnet Americas | Resistor, 250 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050R2500FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7490 / $58.3957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH050R2500FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH050R2500FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 0.25ohm, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 3.5355 V |