Part Details for RH050R5000FE02 by Vishay Intertechnologies
Overview of RH050R5000FE02 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH050R5000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9142
|
Newark | Wirewound Resistor, 0.5 Ohm, 50W, 1%, Resistance:0.5Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH050R5000FE02 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $12.0300 | Buy Now |
DISTI #
RH050R5000FE02
|
Avnet Americas | Resistor, 500 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050R5000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0335 / $53.0793 | Buy Now |
DISTI #
71-RH050R5000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt .5ohm 1% RoHS: Compliant | 437 |
|
$7.5100 / $11.5100 | Buy Now |
|
Future Electronics | RH050 Series 49.99 x 21.44 mm 50 W 0.05 Ohm ±1 % ±100 ppm/°C Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 5 Container: Box | 0Box |
|
$7.2600 / $7.3400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | RESISTOR, WIRE WOUND, 50W, 1%, 100PPM, 0.5OHM, CHASSIS MOUNT | 20 |
|
$9.7950 / $14.6925 | Buy Now |
DISTI #
RH050R5000FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt .5ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 100 In Stock |
|
$6.8100 / $11.3900 | Buy Now |
DISTI #
RH050R5000FE02
|
Avnet Americas | Resistor, 500 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050R5000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0335 / $53.0793 | Buy Now |
DISTI #
RH050R5000FE02
|
Avnet Americas | Resistor, 500 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050R5000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0335 / $53.0793 | Buy Now |
Part Details for RH050R5000FE02
RH050R5000FE02 CAD Models
RH050R5000FE02 Part Data Attributes
|
RH050R5000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH050R5000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 0.5ohm, 1% +/-Tol, 100ppm/Cel, Chassis Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 5 V |