Part Details for RH050R6000FC02 by Vishay Intertechnologies
Overview of RH050R6000FC02 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH050R6000FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH050R6000FC02
|
Avnet Americas | Resistor, 600 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050R6000FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7490 / $58.3957 | Buy Now |
DISTI #
71-RH50-0.6
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt .6ohm 1% RoHS: Not Compliant | 68 |
|
$10.3400 / $11.3100 | Buy Now |
DISTI #
RH050R6000FC02
|
TTI | Wirewound Resistors - Chassis Mount 50watt .6ohm 1% Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 180 In Stock |
|
$9.9700 / $10.8900 | Buy Now |
DISTI #
RH050R6000FC02
|
Avnet Americas | Resistor, 600 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050R6000FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7490 / $58.3957 | Buy Now |
DISTI #
RH050R6000FC02
|
Avnet Americas | Resistor, 600 Milliohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050R6000FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7490 / $58.3957 | Buy Now |
|
Perfect Parts Corporation | 88 |
|
RFQ |
Part Details for RH050R6000FC02
RH050R6000FC02 CAD Models
RH050R6000FC02 Part Data Attributes
|
RH050R6000FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH050R6000FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 0.6ohm, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 5.4772 V |