Part Details for RH1001R600FJ01 by Vishay Intertechnologies
Overview of RH1001R600FJ01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1001R600FJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y8721
|
Newark | Rh-100 1.6 1% J01 |Vishay RH1001R600FJ01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$560.0000 / $612.5000 | Buy Now |
DISTI #
RH1001R600FJ01
|
Avnet Americas | Resistor, 1.6 Ohm, ± 1%, 100 W, Wirewound, Power, Threaded - Bulk (Alt: RH1001R600FJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1565 / $730.6250 | Buy Now |
Part Details for RH1001R600FJ01
RH1001R600FJ01 CAD Models
RH1001R600FJ01 Part Data Attributes
|
RH1001R600FJ01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH1001R600FJ01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 1.6ohm, 1% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
Lead Length | 25.12 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 71.42 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 12.6491 V |