Part Details for RH1002R500FE01 by Vishay Intertechnologies
Overview of RH1002R500FE01 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1002R500FE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P9171
|
Newark | Rh-100 2.5 1% E01 |Vishay RH1002R500FE01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$560.0000 / $700.0000 | Buy Now |
DISTI #
RH1002R500FE01
|
Avnet Americas | RH-100 2.5 1% E01 - Bulk (Alt: RH1002R500FE01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$533.7500 | Buy Now |
DISTI #
71-RH1002R500FE01
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 2.5ohm 1% RoHS: Compliant | 0 |
|
$123.6900 / $145.9300 | Order Now |
DISTI #
RH1002R500FE01
|
TTI | Wirewound Resistors - Chassis Mount 100watt 2.5ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$123.6900 / $391.8400 | Buy Now |
Part Details for RH1002R500FE01
RH1002R500FE01 CAD Models
RH1002R500FE01 Part Data Attributes
|
RH1002R500FE01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH1002R500FE01
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 40W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 71.42 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 2.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 15.8114 V |