Part Details for RH10060R40FE01 by Vishay Intertechnologies
Overview of RH10060R40FE01 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH10060R40FE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P9190
|
Newark | Rh-100 60.4 1% E01 |Vishay RH10060R40FE01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$573.1300 / $717.5000 | Buy Now |
DISTI #
RH10060R40FE01
|
Avnet Americas | RH-100 60.4 1% E01 - Bulk (Alt: RH10060R40FE01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$533.7500 | Buy Now |
DISTI #
71-RH10060R40FE01
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 60.4ohm 1% RoHS: Compliant | 0 |
|
$129.9000 / $159.8800 | Order Now |
|
Future Electronics | 60.4 Ohms 1% Wirewound Resistor, Industrial Power, Aluminum Housed RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$703.4400 / $738.6100 | Buy Now |
Part Details for RH10060R40FE01
RH10060R40FE01 CAD Models
RH10060R40FE01 Part Data Attributes
|
RH10060R40FE01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH10060R40FE01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 60.4ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 40W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 71.42 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 77.7174 V |