Part Details for RH10130R0JS03HA2 by Vishay Intertechnologies
Overview of RH10130R0JS03HA2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH10130R0JS03HA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4050
|
Newark | Rh 10 Ha2 130U 5% Ba10 E1 /Ba10 |Vishay RH10130R0JS03HA2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $17.6700 | Buy Now |
DISTI #
RH10130R0JS03HA2
|
Avnet Americas | Resistor, 130 Ohm, ± 5%, 12.5 W, Wirewound, High Stability Power, Solder Lug - Bag (Alt: RH10130R0JS03HA2) Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$13.3974 / $19.2972 | Buy Now |
DISTI #
71-RH10130R0JS03HA2
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10watt 130ohm 5% RoHS: Compliant | 0 |
|
$14.2000 / $16.1900 | Order Now |
DISTI #
RH10130R0JS03HA2
|
Avnet Americas | Resistor, 130 Ohm, ± 5%, 12.5 W, Wirewound, High Stability Power, Solder Lug - Bag (Alt: RH10130R0JS03HA2) Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$13.3974 / $19.2972 | Buy Now |